Filter Your Search
1 - 4 of 4 results
|
SA110TR
World Products Inc
|
Check for Price | Yes | Yes | Active | 196 V | 1 W | 135.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 110 V | 1 | AVALANCHE | 149 V | 500 W | Not Qualified | O-XALF-W2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | WORLD PRODUCTS INC | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
SA110/TR8
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 2.5 W | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 110 V | 1 | AVALANCHE | 149 V | 500 W | Not Qualified | O-PALF-W2 | e0 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | |||||||
|
SA110/TR12
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 2.5 W | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 110 V | 1 | AVALANCHE | 149 V | 500 W | Not Qualified | O-PALF-W2 | e0 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | |||||||
|
SA110.TR
Semtech Corporation
|
Check for Price | Obsolete | 196 V | 3 µA | 1 W | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 149 V | 500 W | Not Qualified | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 |