Parametric results for: sa080539-100ns-b under Delay Lines

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sa080539100nsb
Select parts from the table below to compare.
Compare
Compare
SA080539-100NS-BQ
RCD Components Inc
Check for Price Buy No No Active 5 V 100 ns 1 NO SIP 0805 ACTIVE DELAY LINE TTL TRUE NO INDUSTRIAL R-PSIP-T8 Not Qualified e0 85 °C -40 °C 260 10 5 8 PLASTIC/EPOXY SIP8(UNSPEC) RECTANGULAR IN-LINE BULK TIN LEAD THROUGH-HOLE 2.54 mm SINGLE 8.64 mm 4.5 mm 20.6 mm RCD COMPONENTS INC SIP SIP-8 8 compliant 8542.39.00.01
SA080539-100NS-BW
RCD Components Inc
Check for Price Buy Yes Yes Active 5 V 100 ns 1 NO SIP 0805 ACTIVE DELAY LINE TTL TRUE NO INDUSTRIAL R-PSIP-T8 Not Qualified e3 85 °C -40 °C 260 5 8 PLASTIC/EPOXY SIP8(UNSPEC) RECTANGULAR IN-LINE BULK MATTE TIN THROUGH-HOLE 2.54 mm SINGLE 8.64 mm 4.5 mm 20.6 mm RCD COMPONENTS INC SIP ROHS COMPLIANT, SIP-8 8 compliant 8542.39.00.01
SA080539-100NS-B
RCD Components Inc
Check for Price Buy Active 5 V 100 ns 1 NO SIP 0805 ACTIVE DELAY LINE TTL TRUE NO INDUSTRIAL R-PSIP-T8 Not Qualified e0/e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 8 PLASTIC/EPOXY SIP8(UNSPEC) RECTANGULAR IN-LINE BULK TIN LEAD/MATTE TIN THROUGH-HOLE 2.54 mm SINGLE 8.64 mm 4.5 mm 20.6 mm RCD COMPONENTS INC SIP ROHS COMPLIANT, SIP-8 8 compliant 8542.39.00.01