Filter Your Search
1 - 3 of 3 results
|
SA0805-150NS-B
RCD Components Inc
|
Check for Price | Active | 5 V | 150 ns | 1 | NO | SIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | COMMERCIAL | R-PSIP-T8 | Not Qualified | e0/e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | RECTANGULAR | IN-LINE | BULK | TIN LEAD/MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 8.64 mm | 4.5 mm | 20.6 mm | RCD COMPONENTS INC | SIP | SIP, SIP8(UNSPEC) | 8 | compliant | 8542.39.00.01 | ||||
|
SA0805-150NS-BQ
RCD Components Inc
|
Check for Price | No | No | Active | 5 V | 150 ns | 1 | NO | SIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | COMMERCIAL | R-PSIP-T8 | Not Qualified | e0 | 70 °C | 260 | 10 | 5 | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | RECTANGULAR | IN-LINE | BULK | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 8.64 mm | 4.5 mm | 20.6 mm | RCD COMPONENTS INC | SIP | SIP-8 | 8 | compliant | 8542.39.00.01 | ||
|
SA0805-150NS-BW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 V | 150 ns | 1 | NO | SIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | COMMERCIAL | R-PSIP-T8 | Not Qualified | e3 | 70 °C | 260 | 5 | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | RECTANGULAR | IN-LINE | BULK | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 8.64 mm | 4.5 mm | 20.6 mm | RCD COMPONENTS INC | SIP | ROHS COMPLIANT, SIP-8 | 8 | compliant | 8542.39.00.01 |