Filter Your Search
1 - 3 of 3 results
|
S9S12ZVLS3F0MFMR
NXP Semiconductors
|
$3.1400 | Yes | Active | 16 | 32 MHz | 32768 | 25 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 18 V | 5.5 V | AUTOMOTIVE | S-XQCC-N32 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | NXP SEMICONDUCTORS | QFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-02-10 | NXP | ||||||||||
|
S9S12ZVLS3F0MFM
NXP Semiconductors
|
$3.8780 | Yes | Active | 16 | 32 MHz | 32768 | 1024 | CPU12 | 20 MHz | 18 | YES | 12 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 26 mA | 18 V | 5.5 V | AUTOMOTIVE | S-PQCC-N32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
S9S12ZVLS3F0MFM
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 32 MHz | 32768 | 1024 | CPU12 | YES | CMOS | FLASH | 26 mA | AUTOMOTIVE | S-PQCC-N32 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown |