Parametric results for: s9s12xs128j1mal under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: s9s12xs128j1mal
Select parts from the table below to compare.
Compare
Compare
S9S12XS128J1MAL
NXP Semiconductors
$3.7561 Yes Active 16 40 MHz 131072 8192 CPU12 40 MHz 91 YES 1.8 V MICROCONTROLLER CMOS YES NO YES 8 YES FLASH 1.98 V 1.72 V AUTOMOTIVE S-PQFP-G112 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100 40 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS 20 X 20 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, MS-026BFA, LQFP-112 compliant 3A991.A.2 8542.31.00.01 NXP
S9S12XS128J1MALR
NXP Semiconductors
Check for Price Yes Active 16 40 MHz 131072 8192 CPU12 40 MHz 91 YES 1.8 V MICROCONTROLLER CMOS YES NO YES 8 YES FLASH 1.98 V 1.72 V AUTOMOTIVE S-PQFP-G112 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100 40 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS LQFP, QFP112,.87SQ compliant 3A991.A.2 8542.31.00.01 NXP
S9S12XS128J1MALR
Freescale Semiconductor
Check for Price Yes Yes Transferred 16 40 MHz 131072 8192 CPU12 40 MHz 91 YES 1.8 V MICROCONTROLLER CMOS YES NO YES 8 YES FLASH 1.98 V 1.72 V AUTOMOTIVE S-PQFP-G112 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100 40 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC 20 X 20 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, MS-026BFA, LQFP-112 unknown 3A991.A.2 8542.31.00.01 NXP QFP 112
S9S12XS128J1MAL
Rochester Electronics LLC
Check for Price Yes Yes Active 16 40 MHz 40 MHz 91 YES 1.8 V MICROCONTROLLER CMOS YES NO YES YES FLASH 1.98 V 1.72 V AUTOMOTIVE S-PQFP-G112 e3 3 125 °C -40 °C 260 40 112 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm ROCHESTER ELECTRONICS LLC 20 X 20 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, MS-026BFA, LQFP-112 unknown QFP 112
S9S12XS128J1MAL
Freescale Semiconductor
Check for Price Yes Yes Transferred 16 40 MHz 131072 8192 CPU12 40 MHz 91 YES 1.8 V MICROCONTROLLER CMOS YES NO YES 8 YES FLASH 1.98 V 1.72 V AUTOMOTIVE S-PQFP-G112 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100 40 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC 20 X 20 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, MS-026BFA, LQFP-112 compliant 3A991.A.2 8542.31.00.01 NXP QFP 112