Filter Your Search
1 - 2 of 2 results
|
S9S12XS128J1CALR
NXP Semiconductors
|
$6.3383 | Yes | Active | 16 | 40 MHz | 131072 | 8192 | CPU12 | 40 MHz | 91 | YES | 1.8 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 1.98 V | 1.72 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP, QFP112,.87SQ | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
S9S12XS128J1CALR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 40 MHz | 131072 | 8192 | CPU12 | 40 MHz | 91 | YES | 1.8 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 1.98 V | 1.72 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | 20 X 20 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, MS-026BFA, LQFP-112 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 112 |