Filter Your Search
1 - 4 of 4 results
|
S9S12P128J0CFTR
NXP Semiconductors
|
$5.3150 | Yes | Active | 16 | 1.05 MHz | 131072 | 6144 | CPU12 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 3.13 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 48 | UNSPECIFIED | HQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | Tin (Sn) | NO LEAD | 500 µm | QUAD | 1.05 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | HQCCN, LCC48,.27SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
S9S12P128J0CFT
NXP Semiconductors
|
$5.3150 | Yes | Active | 16 | 1.05 MHz | 131072 | 6144 | CPU12 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 3.13 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 48 | UNSPECIFIED | HQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | Tin (Sn) | NO LEAD | 500 µm | QUAD | 1.05 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-2, QFN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
S9S12P128J0CFTR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 1.05 MHz | 131072 | 6144 | CPU12 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 3.13 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 48 | UNSPECIFIED | HQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 500 µm | QUAD | 1.05 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-2, QFN-48 | unknown | 3A991.A.2 | 8542.31.00.01 | QFN | 48 | ||||
|
S9S12P128J0CFT
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 1.05 MHz | 131072 | 6144 | CPU12 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 3.13 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 48 | UNSPECIFIED | HQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 500 µm | QUAD | 1.05 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-2, QFN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | QFN | 48 |