Filter Your Search
1 - 1 of 1 results
|
S9S08DV60F2MLH
NXP Semiconductors
|
$11.9519 | Yes | Active | 8 | 40 MHz | 16 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G64 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITC... more | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-05-28 |