Parametric results for: s912zvc19f0mkh under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s912zvc19f0mkh
Select parts from the table below to compare.
Compare
Compare
S912ZVC19F0MKHR
NXP Semiconductors
$6.6650 Yes Active 16 32 MHz 196608 12288 S12Z 20 MHz 46 2 YES 12 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 3 8 8 YES FLASH 35 mA 40 V 3.5 V S-PQFP-G64 3 125 °C -40 °C 260 40 64 PLASTIC/EPOXY HLFQFP HQFP64,.47SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS LQFP-64 compliant NXP
S912ZVC19F0MKH
NXP Semiconductors
$6.6650 Yes Active 16 32 MHz 196608 12288 S12Z 20 MHz 46 2 YES 12 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 3 8 8 YES FLASH 35 mA 40 V 3.5 V S-PQFP-G64 3 125 °C -40 °C 260 40 64 PLASTIC/EPOXY HLFQFP HQFP64,.47SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS LQFP-64 compliant NXP