Filter Your Search
1 - 4 of 4 results
|
S912XEG128J2VAA
NXP Semiconductors
|
$12.3618 | Yes | Active | 16 | 50 MHz | 131072 | 12288 | CPU12 | 40 MHz | 59 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 1.98 V | 1.72 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
S912XEG128J2VAAR
NXP Semiconductors
|
$19.9652 | Yes | Active | 16 | 50 MHz | 131072 | 12288 | CPU12 | 40 MHz | 59 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 1.98 V | 1.72 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
S912XEG128J2VAAR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 16 MHz | 131072 | 12288 | CPU12 | YES | CMOS | FLASH | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 635 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 80 | |||||||||||||||||
|
S912XEG128J2VAA
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 16 MHz | 131072 | 12288 | CPU12 | YES | CMOS | FLASH | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 635 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 80 |