Filter Your Search
1 - 4 of 4 results
|
S908QC16E0MDTE
NXP Semiconductors
|
Check for Price | Yes | Not Recommended | 8 | 8 MHz | 32 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 4.5 V | e3 | 3 | 260 | 40 | 16 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.31.00.01 | ||||
|
S908QC16E0MDTER
NXP Semiconductors
|
Check for Price | Yes | Not Recommended | 8 | 8 MHz | 32 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 4.5 V | e3 | 3 | 260 | 40 | 16 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.31.00.01 | TSSOP, | |||
|
S908QC16E0MDTE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | MICROCONTROLLER | CMOS | e3 | 3 | 260 | 40 | Matte Tin (Sn) | FREESCALE SEMICONDUCTOR INC | compliant | ||||||||||||||||||||||||||
|
S908QC16E0MDTER
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | MICROCONTROLLER | CMOS | e3 | 3 | 260 | 40 | Matte Tin (Sn) | FREESCALE SEMICONDUCTOR INC | compliant | EAR99 | 8542.31.00.01 |