Filter Your Search
1 - 2 of 2 results
|
S87C752-1A28-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 12 MHz | 2048 | 64 | 8 | 11 | 12 MHz | 21 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | I2C SERIAL BUS INTERFACE | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | OTPROM | 20 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | ||||||||
|
S87C752-1A28-T
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 12 MHz | 2048 | 64 | 8051 | YES | 5 V | CMOS | UVPROM | 20 mA | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC28,.5SQ | unknown | 8542.31.00.01 |