Filter Your Search
1 - 3 of 3 results
|
S87C751-5F24
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 11 | 16 MHz | 19 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 22 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
S87C751-5F24
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 2048 | 64 | 8 | 11 | 16 MHz | 19 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | I2C SERIAL BUS INTERFACE | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | UVPROM | 22 mA | 5.5 V | 5 V | INDUSTRIAL | R-GDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.955 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.31.00.01 | ||||||||
|
S87C751-5F24
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 2048 | 64 | 8051 | NO | 5 V | CMOS | UVPROM | 22 mA | INDUSTRIAL | R-XDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.3 | unknown | 8542.31.00.01 |