Filter Your Search
1 - 3 of 3 results
|
S87C51FA-4A44-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 8192 | 256 | 8 | 16 | 16 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | PROGRAMMABLE COUNTER ARRAY; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | OTPROM | 32 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | ||||||||
|
S87C51FA-4A44
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 8192 | 256 | 8051 | YES | 5 V | CMOS | UVPROM | 32 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
S87C51FA-4A44
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 8192 | 256 | 8 | 16 | 16 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | PROGRAMMABLE COUNTER ARRAY; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | OTPROM | 32 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 |