Filter Your Search
1 - 10 of 982 results
|
S87C51FA-5N40
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 8192 | 256 | 8051 | NO | 5 V | CMOS | UVPROM | 32 mA | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
TS87C51RD2-LLBR
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 30 MHz | 8 | 16 | 30 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 2 | 70 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | QCCJ, | compliant | 8542.31.00.01 | LCC | 44 | 3A991.A.2 | |||||||||
|
TS87C51RD2-MJBD
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | QCCJ, | compliant | 8542.31.00.01 | LCC | 44 | 3A991.A.2 | ||||||||
|
S87C51FA-L
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 8 MHz | 8192 | 256 | 8051 | 8 | 16 | 8 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 12 mA | 3.6 V | 3.3 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | INTEL CORP | QFP-44 | unknown | 8542.31.00.01 | QFP | 44 | |||||||
|
S87C51SL
Intel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 15 | 16 MHz | 24 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.15 mm | 14 mm | 20 mm | INTEL CORP | QFP, | unknown | 8542.31.00.01 | QFP | 100 | |||||||||||||||||
|
TS87C51RC2-LJBD
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 30 MHz | 8 | 16 | 30 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | QCCJ, | compliant | 8542.31.00.01 | LCC | 44 | 3A991.A.2 | ||||||||
|
TS87C51RC2-MCBR
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 40 MHz | 32768 | 512 | 8051 | YES | 5 V | CMOS | UVPROM | 27 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
TS87C51RB2-MLBB
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 2 | 70 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | QCCJ, | compliant | 8542.31.00.01 | LCC | 44 | 3A991.A.2 | |||||||||
|
TS87C51RB2/RC2/RD2-LCBB
Temic Semiconductors
|
Check for Price | Transferred | 8 | 30 MHz | 8 | 16 | 30 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 6.05 V | 2.43 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | PLASTIC, LCC-44 | unknown | ||||||||||||||||||||||||
|
TS87C51RC2-VIER
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 32768 | 512 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.5SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | LQFP, QFP44,.5SQ,32 | compliant | 8542.31.00.01 | QFP | 44 | 3A991.A.2 |