Parametric results for: s875041cupacc under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: s875041cupacc
Select parts from the table below to compare.
Compare
Compare
S-875041CUP-ACC-T2G
ABLIC Inc.
Check for Price Yes Yes Active 24 V 6 V 5 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 1 5.12 V 4.88 V R-PDSO-F5 Not Qualified 260 10 5 PLASTIC/EPOXY LSOF RECTANGULAR SMALL OUTLINE, LOW PROFILE YES FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm SEIKO INSTRUMENTS USA INC SOT-89 SOT-89, 5 PIN 5 compliant Fixed,Positive,Single Output,Ldo
S-875041CUP-ACC-T2
ABLIC Inc.
Check for Price No Obsolete 24 V 6 V 5 V 150 mV 40 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 26 V 0.05 % 0.05 % 1 5.12 V 4.88 V CMOS 2.4 % R-PDSO-F5 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSOF FL6,.1,60 RECTANGULAR SMALL OUTLINE, LOW PROFILE TR YES FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm SEIKO INSTRUMENTS USA INC SOT-89 LSOF, FL6,.1,60 5 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
S-875041CUP-ACCT2G
ABLIC Inc.
Check for Price Yes Yes Active 24 V 6 V 5 V 150 mV 40 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 26 V 0.05 % 0.05 % 1 5.12 V 4.88 V 2.4 % R-PDSO-F5 Not Qualified 85 °C -40 °C 260 10 5 PLASTIC/EPOXY HLSOF FL5/6,.1,60 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm ABLIC INC SOT-89 SOT-89, 5 PIN 5 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
S-875041CUP-ACCT2U
ABLIC Inc.
Check for Price Active 24 V 6 V 5 V 150 mV 40 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 26 V 0.05 % 0.05 % 1 5.12 V 4.88 V 2.4 % R-PDSO-F5 e3 85 °C -40 °C 5 PLASTIC/EPOXY HLSOF FL5/6,.1,60 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES TIN FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm ABLIC INC , compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01