Filter Your Search
1 - 1 of 1 results
|
S-8521D52MC-BYLT2U
ABLIC Inc.
|
Check for Price | Yes | Active | 6.24 V | 5.2 V | 16 V | 2.5 V | 5.0752 V | 5.3248 V | 50 mA | YES | BUCK | 72 kHz | ALSO OPERATES AS PFM | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 |