Filter Your Search
1 - 10 of 19 results
|
S8-4150
Microchip Technology Inc
|
Check for Price | No | Active | 620 mV | 4 ns | 100 µA | 1 W | SILICON | 75 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SEPARATE, 4 ELEMENTS | YES | 50 V | 4 | AVALANCHE | 50 V | Not Qualified | R-PDSO-G8 | e0 | 150 °C | -55 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SOIC-8 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
S8415F
Signetics
|
Check for Price | No | Obsolete | NO | TTL | Not Qualified | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | NAND GATE | OPEN-COLLECTOR | DIP | DIP14,.3 | NO | MILITARY | ||||||||||||||||||
|
S8415A
Signetics
|
Check for Price | No | Obsolete | NO | TTL | Not Qualified | R-PDIP-T14 | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | NAND GATE | OPEN-COLLECTOR | DIP | DIP14,.3 | NO | MILITARY | ||||||||||||||||||
|
S8415A
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | TTL | Not Qualified | R-PDIP-T14 | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | NAND GATE | OPEN-COLLECTOR | DIP | DIP14,.3 | NO | MILITARY | ||||||||||||||||||
|
S8-4150TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 620 mV | 4 ns | 100 µA | 1 W | SILICON | 75 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SEPARATE, 4 ELEMENTS | YES | 50 V | 4 | AVALANCHE | 50 V | Not Qualified | R-PDSO-G8 | e0 | 150 °C | -55 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | R-PDSO-G8 | unknown | EAR99 | 8541.10.00.50 | SOD | 8 | ||||||||||
|
S8-4148TRE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.2 V | 5 ns | 100 µA | 1 W | YES | 75 V | 50 V | 150 °C | -55 °C | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
S8-4148
Microchip Technology Inc
|
Check for Price | No | Active | 1.2 V | 5 ns | 100 µA | 1 W | SILICON | 90 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SEPARATE, 4 ELEMENTS | YES | 75 V | 4 | AVALANCHE | 50 V | Not Qualified | R-PDSO-G8 | e0 | 150 °C | -55 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SOIC-8 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
S8-4150
Microsemi Corporation
|
Check for Price | No | No | Transferred | 620 mV | 4 ns | 100 µA | 1 W | SILICON | 75 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SEPARATE, 4 ELEMENTS | YES | 50 V | 4 | AVALANCHE | 50 V | Not Qualified | R-PDSO-G8 | e0 | 150 °C | -55 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | SOIC-8 PIN | unknown | EAR99 | 8541.10.00.50 | SOD | 8 | |||||||||
|
S8415J
Signetics
|
Check for Price | No | Obsolete | YES | TTL | Not Qualified | R-XDFP-F14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SIGNETICS CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | NAND GATE | OPEN-COLLECTOR | DFP | FL14,.3 | NO | MILITARY | ||||||||||||||||||
|
S8415J
Philips Semiconductors
|
Check for Price | No | Obsolete | YES | TTL | Not Qualified | R-XDFP-F14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SIGNETICS CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | NAND GATE | OPEN-COLLECTOR | DFP | FL14,.3 | NO | MILITARY |