Filter Your Search
1 - 2 of 2 results
|
S-8354A33MA-JQS-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.3 V | 10 V | 900 mV | 300 mA | YES | BOOST | 57.5 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 3 | compliant | |||||||||
|
S-8354A33MA-JQST2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 1.98 V | 3.3 V | 10 V | 900 mV | 3.2208 V | 3.3792 V | 300 mA | YES | BOOST | 57.5 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | LEAD FREE, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | ABLIC Inc. |