Filter Your Search
1 - 3 of 3 results
|
S-8341B00AFT-T2
ABLIC Inc.
|
Check for Price | Obsolete | 2.4 V | 6 V | 1.6 V | 100 mA | YES | BOOST | 690 kHz | CAN ALSO OPERATE IN PFM MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.1 mm | SEIKO INSTRUMENTS USA INC | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
S-8341B00AFT-T2-U
ABLIC Inc.
|
Check for Price | Obsolete | 2.4 V | 1.6 V | YES | BOOST | 690 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.1 mm | ABLIC INC | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
S-8341B00AFT-T2-G
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 2.4 V | 2.4 V | 1.6 V | 100 mA | YES | BOOST | 690 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.1 mm | ABLIC INC | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 |