Filter Your Search
1 - 2 of 2 results
|
S-8335A240FT-TB-G
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 3 V | 5 V | 2.4 V | 300 mA | YES | BOOST | 120 kHz | SWITCHING CONTROLLER | PULSE FREQUENCY MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G24 | e6 | Not Qualified | 70 °C | -20 °C | 260 | 10 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Bismuth (Sn/Bi) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | SEIKO INSTRUMENTS USA INC | TSSOP | TSSOP, | 24 | unknown | EAR99 | 8542.39.00.01 | ||||
|
S-8335A240FT
ABLIC Inc.
|
Check for Price | No | Obsolete | 3 V | 5 V | 2.4 V | 300 mA | YES | BOOST | 120 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 3 | CMOS | COMMERCIAL | R-PDSO-G24 | e0 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | SEIKO INSTRUMENTS USA INC | TSSOP | TSSOP, | 24 | compliant | EAR99 | 8542.39.00.01 |