Filter Your Search
1 - 5 of 5 results
|
S-8330A30FS-T2
Epson Electronics America Inc
|
Check for Price | Obsolete | 5 V | 9 V | 2 V | 300 mA | YES | BOOST | 180 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3.12 mm | 4.4 mm | 1.3 mm | SEIKO EPSON CORP | SOIC | LSSOP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
S-8330A30FS-T2-G
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 V | 2 V | 300 mA | YES | BOOST | 216 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e2 | Not Qualified | 70 °C | -20 °C | 260 | 10 | 8 | PLASTIC/EPOXY | LSSOP | SSOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Silver (Sn/Ag) | GULL WING | 650 µm | DUAL | 3.1 mm | 4.4 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOIC | LSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
S-8330A30FS-T2
Seiko Epson Corporation
|
Check for Price | Obsolete | 5 V | 9 V | 2 V | 300 mA | YES | BOOST | 180 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3.12 mm | 4.4 mm | 1.3 mm | SEIKO EPSON CORP | LSSOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
S-8330A30FS-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 3 V | 9 V | 2 V | 300 mA | YES | BOOST | 216 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | SSOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3.1 mm | 4.4 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOIC | LSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
S-8330A30FS-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 3 V | 9 V | 2 V | 300 mA | YES | BOOST | 216 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e2 | Not Qualified | 70 °C | -20 °C | 260 | 10 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN SILVER | GULL WING | 650 µm | DUAL | 3.1 mm | 4.4 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOIC | LSSOP, | 8 | compliant |