Filter Your Search
1 - 3 of 3 results
|
S-8321BAMP-DTA-T2
Seiko Epson Corporation
|
Check for Price | Obsolete | 3 V | 9 V | 900 mV | 300 mA | YES | BOOST | 110 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.3 mm | SEIKO EPSON CORP | LSOP, | unknown | EAR99 | 8542.39.00.01 | ||||
|
S-8321BAMP-DTA-T2
Epson Electronics America Inc
|
Check for Price | Obsolete | 3 V | 9 V | 900 mV | 300 mA | YES | BOOST | 110 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.3 mm | SEIKO EPSON CORP | LSOP, | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 3 | ||
|
S-8321BAMP-DTA-T2
ABLIC Inc.
|
Check for Price | Obsolete | 3 V | 9 V | 2 V | 300 mA | YES | BOOST | 110 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | LSSOP, TO-236 | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 3 |