Filter Your Search
1 - 4 of 4 results
|
S-817A20ANB-CUJT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 10 V | 3 V | 2 V | 400 mV | 35 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 670 mV | 0.03 % | 1 | 2.04 V | 1.96 V | CMOS | 2 % | R-PDSO-G4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SOIC | TSOP, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. | ||||
|
S-817A20ANB-CUJ-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 10 V | 3 V | 2 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 670 mV | 1 | 2.04 V | 1.96 V | CMOS | R-PDSO-G4 | e6/e2 | Not Qualified | 260 | 10 | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH/TIN SILVER | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SEIKO INSTRUMENTS USA INC | SOIC | TSOP, | 4 | compliant | Fixed,Positive,Single Output,Ldo | |||||||||
|
S-817A20ANB-CUJ-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 10 V | 3 V | 2 V | 400 mV | 35 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 670 mV | 0.03 % | 1 | 2.04 V | 1.96 V | CMOS | 2 % | R-PDSO-G4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SEIKO INSTRUMENTS USA INC | SOIC | TSOP, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
S-817A20ANB-CUJT2U
ABLIC Inc.
|
Check for Price | Active | 10 V | 3 V | 2 V | 400 mV | 35 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 670 mV | 0.03 % | 1 | 2.04 V | 1.96 V | CMOS | 2 % | R-PDSO-G4 | e3 | Not Qualified | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SOIC | TSOP, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |