Filter Your Search
1 - 2 of 2 results
|
S-814A53AMC-BDR-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 10 V | 5.8 V | 5.3 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 210 mV | 1 | 5.406 V | 5.194 V | CMOS | R-PDSO-F5 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN | 5 | compliant | Fixed,Positive,Single Output,Ldo | |||||||||
|
S-814A53AMC-BDRT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 10 V | 5.8 V | 5.3 V | 170 mV | 180 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 210 mV | 0.05 % | 1 | 5.406 V | 5.194 V | CMOS | 2 % | R-PDSO-F5 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | HLSOF, | 5 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |