Parametric results for: s812c53auac3ht2 under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: s812c53auac3ht2
Select parts from the table below to compare.
Compare
Compare
S-812C53AUA-C3HT2G
ABLIC Inc.
Check for Price Yes Yes Active 16 V 6.3 V 5.3 V 120 mV 75 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 0.08 % 1 5.406 V 5.194 V CMOS 2 % R-PSSO-F3 Not Qualified NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY SOF RECTANGULAR SMALL OUTLINE YES FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm ABLIC INC SOT-89 , 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
S-812C53AUA-C3H-T2G
ABLIC Inc.
Check for Price Yes Yes Active 16 V 6.3 V 5.3 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 1 5.406 V 5.194 V CMOS R-PSSO-F3 e6/e2 Not Qualified 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN BISMUTH/TIN SILVER FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm SEIKO INSTRUMENTS USA INC SOT-89 LEAD FREE, SOT-89, 3 PIN 3 compliant Fixed,Positive,Single Output,Ldo
S-812C53AUA-C3HT2U
ABLIC Inc.
Check for Price Active 16 V 6.3 V 5.3 V 120 mV 75 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 0.08 % 1 5.406 V 5.194 V CMOS 2 % R-PSSO-F3 e3 Not Qualified 3 PLASTIC/EPOXY SOF RECTANGULAR SMALL OUTLINE YES Tin (Sn) FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm ABLIC INC SOT-89 SOT-89, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo ABLIC Inc.
S-812C53AUA-C3H-T2
ABLIC Inc.
Check for Price No Obsolete 16 V 6.3 V 5.3 V 120 mV 50 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 18 V 0.02 % 0.08 % 1 5.406 V 5.194 V CMOS 2 % R-PSSO-F3 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE TR YES FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm SEIKO INSTRUMENTS USA INC SOT-89 , TO-243 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo