Filter Your Search
1 - 4 of 4 results
|
S-812C40AUA-C2UT2U
ABLIC Inc.
|
Check for Price | Active | 16 V | 5 V | 4 V | 160 mV | 65 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 0.065 % | 1 | 4.08 V | 3.92 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. | ||||||||||||||
|
S-812C40AUA-C2U-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 16 V | 5 V | 4 V | 160 mV | 40 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 18 V | 0.02 % | 0.065 % | 1 | 4.08 V | 3.92 V | CMOS | 2 % | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. | |||||
|
S-812C40AUA-C2U-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 16 V | 5 V | 4 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 4.08 V | 3.92 V | CMOS | R-PSSO-F3 | e6/e2 | Not Qualified | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH/TIN SILVER | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | LEAD FREE, SOT-89, 3 PIN | 3 | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
S-812C40AUA-C2UT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 16 V | 5 V | 4 V | 160 mV | 65 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 0.065 % | 1 | 4.08 V | 3.92 V | CMOS | 2 % | R-PSSO-F3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. |