Filter Your Search
1 - 10 of 105 results
|
S8-10
Origin Electric Co Ltd
|
Check for Price | Contact Manufacturer | 8 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 200 A | 1 | 150 °C | ORIGIN ELECTRIC CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
SS810F1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 8 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | FAST RECOVERY | 120 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | R-PDSO-C2 | 8541.10.00.80 | ||||||||||||||||||||||
|
SRAS8100G
Taiwan Semiconductor
|
Check for Price | Obsolete | 8 A | 950 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | e3 | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
SS810
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 8 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | FAST RECOVERY | 120 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | SMC, 2 PIN | 8541.10.00.80 | ||||||||||||||||||||||
|
MS8100-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
S810LJB1D
Yetda Industry Ltd
|
Check for Price | Contact Manufacturer | YETDA INDUSTRY LTD | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
S8104G0682M--
Kyocera AVX Components
|
Check for Price | Obsolete | NO | STANDARD: CECC30000 | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | BULK | AVX CORP | unknown | EAR99 | , | 8532.25.00.60 | 6.8 nF | FILM CAPACITOR | POLYESTER | 20 % | 20 % | 160 V | 250 V | WIRE | |||||||||||||||||||||||||||||||||||
|
NRVTS8100MFST3G
onsemi
|
Check for Price | Yes | End Of Life | 8 A | 730 mV | 70 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PDSO-F5 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ON SEMICONDUCTOR | not_compliant | EAR99 | HALOGEN AND LEAD FREE, PLASTIC, 488AA, SO-8FL, DFN-6 | 8541.10.00.80 | DFN5 5X6, 1.27P (SO 8FL) | 5 | 488AA | onsemi | ||||||||||||||
|
NRVTS8100MFST1G
onsemi
|
Check for Price | Yes | Obsolete | 8 A | 730 mV | 70 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PDSO-F5 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ON SEMICONDUCTOR | not_compliant | EAR99 | HALOGEN AND LEAD FREE, PLASTIC, 488AA, SO-8FL, DFN-6 | 8541.10.00.80 | DFN5 5X6, 1.27P (SO 8FL) | 5 | 488AA | onsemi | ||||||||||||||
|
NTS8100MFST1G
onsemi
|
Check for Price | Yes | End Of Life | 8 A | 730 mV | 70 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PDSO-F5 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ON SEMICONDUCTOR | not_compliant | EAR99 | HALOGEN AND LEAD FREE, PLASTIC, 488AA, SO-8FL, DFN-6 | 8541.10.00.80 | DFN5 5X6, 1.27P (SO 8FL) | 5 | 488AA | onsemi |