Filter Your Search
1 - 10 of 240 results
|
S8-08000X-F-B-C-E-SE-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 8 MHz | 25 ppm | 0.005 % | 3 PPM/YEAR | 80 Ω | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | 125 °C | SERIES - FUNDAMENTAL | TR | 100 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 | |||||||||||||||||||||||||||||||||||
|
S8-08000X-F-A-C-B-08-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 8 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 80 Ω | 8 pF | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 | ||||||||||||||||||||||||||||||||||
|
S8-08000X-F-B-B-D-SE-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 8 MHz | 25 ppm | 0.0025 % | 3 PPM/YEAR | 80 Ω | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | 85 °C | SERIES - FUNDAMENTAL | TR | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 | |||||||||||||||||||||||||||||||||||
|
S8-08000X-F-A-E-A-08-X-X
Wi2Wi
|
Check for Price | Yes | Active | 8 MHz | 10 ppm | 0.01 % | 3 PPM/YEAR | 80 Ω | 8 pF | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | WI2WI INC | compliant | 8541.60.00.50 | |||||||||||||||||||||||||||||||||||
|
S-80809CNNB-B9NT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 85 °C | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | -40 °C | 85 °C | YES | ABLIC INC | compliant | 8542.39.00.01 | SOIC | TSOP, SOT-343R | 4 | EAR99 | NO | VOLTAGE DETECTOR | R-PDSO-G4 | 2 mm | 1 | 1 | 4 | PLASTIC/EPOXY | TSOP | SOT-343R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | 260 | Not Qualified | 1.1 mm | 3.5 µA | 5 V | 650 mV | 1.5 V | CMOS | INDUSTRIAL | GULL WING | 1.3 mm | DUAL | +0.9V | 10 | 1.25 mm | |||||||||||||||
|
S8-08000X-F-C-B-D-99-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 8 MHz | 50 ppm | 0.0025 % | 3 PPM/YEAR | 80 Ω | 99 pF | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 | ||||||||||||||||||||||||||||||||||
|
S8-08000X-F-A-E-A-99-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 8 MHz | 10 ppm | 0.01 % | 3 PPM/YEAR | 80 Ω | 99 pF | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 | |||||||||||||||||||||||||||||||||||
|
S8-08000X-F-A-B-D-SE-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 8 MHz | 10 ppm | 0.0025 % | 3 PPM/YEAR | 80 Ω | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | 85 °C | SERIES - FUNDAMENTAL | TR | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 | |||||||||||||||||||||||||||||||||||
|
S8-08000X-F-A-B-D-SE-X-X
Wi2Wi
|
Check for Price | Yes | Active | 8 MHz | 10 ppm | 0.0025 % | 3 PPM/YEAR | 80 Ω | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | 85 °C | SERIES - FUNDAMENTAL | TR | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | WI2WI INC | compliant | 8541.60.00.50 | |||||||||||||||||||||||||||||||||||
|
S8-08000X-F-B-C-B-SE-X-X
Wi2Wi
|
Check for Price | Yes | Active | 8 MHz | 25 ppm | 0.005 % | 3 PPM/YEAR | 80 Ω | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | 70 °C | SERIES - FUNDAMENTAL | TR | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | WI2WI INC | compliant | 8541.60.00.50 |