Filter Your Search
1 - 10 of 290 results
|
S8055RTP
Littelfuse Inc
|
$3.6392 | Yes | Active | NO | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ANODE | SINGLE | 475 V/us | 40 mA | 1.5 V | 60 mA | TO-220AB | 3 mA | 650 A | 1 | 35 kA | 55 A | 800 V | 800 V | SCR | |||||||||||||||||||||||||||
|
S8055MTP
Littelfuse Inc
|
$4.8683 | Yes | Active | NO | R-PSFM-D3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | SOLDER LUG | SINGLE | LITTELFUSE INC | TO-218AC | FLANGE MOUNT, R-PSFM-D3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ANODE | SINGLE | 475 V/us | 40 mA | 1.5 V | 60 mA | TO-218AC | 3 mA | 650 A | 1 | 35 kA | 55 A | 800 V | 800 V | SCR | ||||||||||||||||||||||||||||
|
S8055NRP
Littelfuse Inc
|
$5.0550 | Yes | Active | YES | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ANODE | SINGLE | 475 V/us | 40 mA | 1.5 V | 60 mA | TO-263AB | 3 mA | 650 A | 1 | 35 kA | 55 A | 800 V | 800 V | SCR | ||||||||||||||||||||||||||||
|
S8055WTP
Littelfuse Inc
|
$5.6800 | Yes | Active | NO | R-PSFM-D3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | SOLDER LUG | SINGLE | LITTELFUSE INC | TO-218X | FLANGE MOUNT, R-PSFM-D3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ANODE | SINGLE | 475 V/us | 40 mA | 1.5 V | 60 mA | 3 mA | 650 A | 1 | 35 kA | 55 A | 800 V | 800 V | SCR | |||||||||||||||||||||||||||||
|
S805TS
Johanson Technology Inc
|
$45.0864 | Yes | Active | unknown | JOHANSON TECHNOLOGY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S805DS
Johanson Technology Inc
|
$46.7203 | Yes | Yes | Active | unknown | JOHANSON TECHNOLOGY | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S8050TD-C
Secos Corporation
|
Check for Price | Active | NO | O-PBCY-T3 | 150 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | SECOS CORP | compliant | EAR99 | 8541.21.00.75 | SINGLE | TO-92 | 1 | 500 mA | 25 V | 160 | NPN | 625 mW | 625 mW | SILICON | 150 MHz | 600 mV | ||||||||||||||||||||||||||||||||||||||||||
|
S8050A-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | NO | O-PBCY-T3 | e3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | compliant | EAR99 | SINGLE | TO-92 | 1 | 500 mA | 25 V | 85 | NPN | SILICON | 150 MHz | ||||||||||||||||||||||||||||||||||||||
|
S-8052ANB-NE-T2
ABLIC Inc.
|
Check for Price | Obsolete | 1.5 V | 10 V | 4 µA | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PSSO-F3 | Not Qualified | 70 °C | -20 °C | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | , | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
S8050L
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | YES | R-PDSO-G3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | GALAXY SEMI-CONDUCTOR CO LTD | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | SINGLE | 1 | 500 mA | 25 V | 120 | NPN | SILICON | 150 MHz |