Filter Your Search
1 - 5 of 5 results
|
SS8050-D-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 25 V | 1.5 A | NPN | NO | SINGLE | 3 | 1 | 160 | 190 MHz | SILICON | TO-92 | O-PBCY-T3 | 1 | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS CORP | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | |||||||||
|
SS8050D-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 25 V | 1.5 A | NPN | NO | SINGLE | 3 | 1 | 160 | 190 MHz | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | TO-92 | 3 | |||
|
SS8050-D-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 25 V | 1.5 A | NPN | NO | SINGLE | 3 | 1 | 160 | 190 MHz | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS CORP | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | TO-92 | 3 | ||
|
S8050-D-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 25 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 160 | 150 MHz | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS CORP | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | TO-92 | 3 | ||
|
S8050-D-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1 | MICRO COMMERCIAL COMPONENTS CORP | , | compliant | EAR99 |