Filter Your Search
1 - 10 of 104 results
|
S8008RTP
Littelfuse Inc
|
$0.5571 | Yes | Active | 5.1 kA | 500 µA | 30 mA | 15 mA | 800 V | 8 A | SCR | SINGLE | 200 V/us | 1.5 V | 100 A | 800 V | TO-220AB | R-PSFM-T3 | e3 | UL RECOGNIZED | 110 °C | -40 °C | 260 | 40 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||
|
S8008DRP
Littelfuse Inc
|
$1.3300 | Yes | Active | 5.1 kA | 500 µA | 30 mA | 15 mA | 800 V | 8 A | SCR | SINGLE | 200 V/us | 1.5 V | 100 A | 800 V | TO-252AA | R-PSSO-G2 | e3 | UL RECOGNIZED | 110 °C | -40 °C | 260 | 40 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-252AA | ROHS COMPLIANT, PLASTIC, DPAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||
|
S8008DTP
Littelfuse Inc
|
$1.4170 | Yes | Active | 5.1 kA | 500 µA | 30 mA | 15 mA | 800 V | 8 A | SCR | SINGLE | 200 V/us | 1.5 V | 100 A | 800 V | TO-252AA | R-PSSO-G2 | e3 | UL RECOGNIZED | 110 °C | -40 °C | 260 | 40 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-252AA | ROHS COMPLIANT, PLASTIC, DPAK-3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
S8008LTP
Littelfuse Inc
|
$1.4350 | Yes | Active | 5.1 kA | 500 µA | 30 mA | 15 mA | 800 V | 8 A | SCR | SINGLE | 200 V/us | 1.5 V | 100 A | 800 V | TO-220AB | R-PSFM-T3 | e3 | UL RECOGNIZED | 110 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||
|
S8008L65
Teccor
|
Check for Price | Transferred | 30 mA | 15 mA | 800 V | 8 A | SCR | SINGLE | 35 µs | 150 V/us | 1.5 V | 10 µA | 800 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
S8008R59
Teccor
|
Check for Price | Transferred | 30 mA | 15 mA | 800 V | 8 A | SCR | SINGLE | 35 µs | 150 V/us | 1.5 V | 10 µA | 800 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
S8008LS256
Littelfuse Inc
|
Check for Price | Yes | Obsolete | SCR | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||
|
S8008RV
Littelfuse Inc
|
Check for Price | Yes | Obsolete | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
S8008R57
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 15 mA | 800 V | 8 A | SCR | SINGLE | 800 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
S8008VTP
Littelfuse Inc
|
Check for Price | Yes | Active | 5.1 kA | 500 µA | 30 mA | 15 mA | 800 V | 8 A | SCR | SINGLE | 200 V/us | 1.5 V | 100 A | 800 V | TO-251AA | R-PSIP-T3 | e3 | UL RECOGNIZED | 110 °C | -40 °C | 260 | 40 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-251AA | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |