Filter Your Search
1 - 10 of 38 results
|
S8006LTP
Littelfuse Inc
|
$1.2550 | Yes | Active | 6 kA | 500 µA | 30 mA | 15 mA | 800 V | 6 A | SCR | SINGLE | 200 V/us | 1.5 V | 800 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||
|
S8006L65
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 15 mA | 800 V | 6 A | SCR | SINGLE | 800 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
S8006L68
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 15 mA | 800 V | 6 A | SCR | SINGLE | 800 V | R-PSFM-G3 | e3 | Not Qualified | UL RECOGNIZED | 2 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | SFM | FLANGE MOUNT, R-PSFM-G3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
S8006LS2TP56
Littelfuse Inc
|
Check for Price | Active | SCR | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
S8006LTP56
Littelfuse Inc
|
Check for Price | Active | SCR | LITTELFUSE INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
S8006L58V
Teccor
|
Check for Price | Obsolete | 30 mA | 15 mA | 800 V | 6 A | SCR | SINGLE | 35 µs | 150 V/us | 1.5 V | 10 µA | 800 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
S8006L55V
Teccor
|
Check for Price | Obsolete | 30 mA | 15 mA | 800 V | 6 A | SCR | SINGLE | 35 µs | 150 V/us | 1.5 V | 10 µA | 800 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
S8006L51V
Teccor
|
Check for Price | Obsolete | 30 mA | 15 mA | 800 V | 6 A | SCR | SINGLE | 35 µs | 150 V/us | 1.5 V | 10 µA | 800 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
S8006L68
Teccor
|
Check for Price | Transferred | 30 mA | 15 mA | 800 V | 6 A | SCR | SINGLE | 35 µs | 150 V/us | 1.5 V | 10 µA | 800 V | R-PSFM-G3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-G3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
S8006L58
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 15 mA | 800 V | 6 A | SCR | SINGLE | 800 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |