Filter Your Search
1 - 3 of 3 results
|
S7AH-07C1A0G
Bel Fuse
|
Check for Price | No | No | Active | 3.3 V | 3.6 V | 3 V | 900 mV | 2.5 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 17.5 W | R-PDSO-G7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 15.24 mm | 17.78 mm | 8.13 mm | BEL FUSE INC | MODULE | PACKAGE-7 | 7 | unknown | EAR99 | |||||
|
S7AH-07C1A0R
Bel Fuse
|
Check for Price | No | No | Active | 3.3 V | 3.6 V | 3 V | 900 mV | 2.5 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 17.5 W | R-PDSO-G7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 15.24 mm | 17.78 mm | 8.13 mm | BEL FUSE INC | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 | |||||
|
S7AH-07C1A0
Bel Fuse
|
Check for Price | No | Yes | Active | 3.3 V | 3.6 V | 3 V | 900 mV | 2.5 V | 7 A | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 17.5 W | R-PDSO-G7 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 7 | PLASTIC/EPOXY | SOP | SOP(UNSPEC) | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 15.24 mm | 17.78 mm | 8.13 mm | BEL FUSE INC | MODULE | SOP, SOP(UNSPEC) | 7 | compliant | EAR99 |