Parametric results for: s77c2 under Other uPs/uCs/Peripheral ICs

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: s77c2
Select parts from the table below to compare.
Compare
Compare
S77C20J
AMI Semiconductor
Check for Price Obsolete AMI SEMICONDUCTOR unknown 8542.31.00.01
S77C20
AMI Semiconductor
Check for Price No Obsolete 16 128 NO 5 V CMOS FIXED POINT 24 mA COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL AMI SEMICONDUCTOR unknown 8542.31.00.01 DIP, DIP28,.6
S77C20-JC
Gould Ami
Check for Price Obsolete 128 8 8.2 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS NO NO FIXED POINT NO SINGLE NO 1 1 16 23 MROM 24 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J28 Not Qualified 70 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND QUAD GOULD AMI unknown 8542.31.00.01 ,
S77C20P
AMI Semiconductor
Check for Price Obsolete AMI SEMICONDUCTOR unknown 8542.31.00.01
S77C20-CC
Gould Ami
Check for Price Obsolete 128 8 8.2 MHz NO 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS NO NO FIXED POINT NO SINGLE NO 1 1 16 23 MROM 24 mA 5.25 V 4.75 V COMMERCIAL R-CDIP-T28 Not Qualified 70 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL GOULD AMI unknown 8542.31.00.01 ,
S77C20-PC
Gould Ami
Check for Price Obsolete 128 8 8.2 MHz NO 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS NO NO FIXED POINT NO SINGLE NO 1 1 16 23 MROM 24 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T28 Not Qualified 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL GOULD AMI unknown 8542.31.00.01 ,