Filter Your Search
1 - 10 of 339 results
|
S73310-160.000-X-LE-0.1.25
Aker Technology Company Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 160 MHz | 100 % | 15 pF | 3.3 V | CMOS | 160 MHz | 13 MHz | 40 mA | 3.465 V | 3.135 V | 40/60 % | CMOS | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,200/165 | YES | Matte Tin (Sn) | AKER TECHNOLOGY CO LTD | LCC4,.2X.28,200/165 | compliant | Clock | |||||||
|
S73310-T-160.000-X-LE-3.0-R
Aker Technology Company Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 160 MHz | 100 % | 15 pF | 3.3 V | CMOS | 160 MHz | 13 MHz | 40 mA | 3.465 V | 3.135 V | 45/55 % | CMOS | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,200/165 | YES | Matte Tin (Sn) | AKER TECHNOLOGY CO LTD | compliant | Clock | ||||||||
|
S73310-T-13.000-LE1.25-R
Aker Technology Company Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 13 MHz | 100 % | 15 pF | 3.3 V | CMOS | 160 MHz | 13 MHz | 20 mA | 3.465 V | 3.135 V | 45/55 % | CMOS | e3 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,200/165 | YES | Matte Tin (Sn) | AKER TECHNOLOGY CO LTD | compliant | Clock | ||||||||
|
S73310-155.520-X-15-R
Aker Technology Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 155.52 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.3mm | AKER TECHNOLOGY CO LTD | compliant | Clock | |||||||||||||
|
S73310-0.500-30-R
Aker Technology Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 500 kHz | 3.3 V | 156 MHz | 500 kHz | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,200/165 | YES | AKER TECHNOLOGY CO LTD | compliant | ||||||||||||||||||||
|
S73310-13.000-X-LE0.375
Aker Technology Company Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 13 MHz | 100 % | 15 pF | 3.3 V | CMOS | 160 MHz | 13 MHz | 20 mA | 3.465 V | 3.135 V | 40/60 % | CMOS | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,200/165 | YES | Matte Tin (Sn) | AKER TECHNOLOGY CO LTD | compliant | Clock | ||||||||
|
S73310-0.500-X-15-R
Aker Technology Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 500 kHz | 3.3 V | 156 MHz | 500 kHz | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,200/165 | YES | AKER TECHNOLOGY CO LTD | LCC4,.2X.28,200/165 | compliant | |||||||||||||||||||
|
S73310-T-160.000-X-LE-2.0-R
Aker Technology Company Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 160 MHz | 100 % | 15 pF | 3.3 V | CMOS | 160 MHz | 13 MHz | 40 mA | 3.465 V | 3.135 V | 45/55 % | CMOS | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,200/165 | YES | Matte Tin (Sn) | AKER TECHNOLOGY CO LTD | compliant | Clock | ||||||||
|
S73310-160.000-X-LE-3.5-R
Aker Technology Company Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 160 MHz | 100 % | 15 pF | 3.3 V | CMOS | 160 MHz | 13 MHz | 40 mA | 3.465 V | 3.135 V | 40/60 % | CMOS | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,200/165 | YES | Matte Tin (Sn) | AKER TECHNOLOGY CO LTD | compliant | Clock | ||||||||
|
S73310-T-160.000-X-LE1.0
Aker Technology Company Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 160 MHz | 100 % | 15 pF | 3.3 V | CMOS | 160 MHz | 13 MHz | 40 mA | 3.465 V | 3.135 V | 45/55 % | CMOS | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,200/165 | YES | Matte Tin (Sn) | AKER TECHNOLOGY CO LTD | compliant | Clock |