Filter Your Search
1 - 4 of 4 results
|
S72XS256RD0AHBJE3
Spansion
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | MEMORY CIRCUIT | FLASH+SDRAM | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | S-PBGA-B133 | Not Qualified | 85 °C | -25 °C | 260 | 40 | 133 | PLASTIC/EPOXY | VFBGA | BGA133,14X14,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 8 mm | 8 mm | SPANSION INC | BGA | VFBGA, BGA133,14X14,20 | 133 | unknown | EAR99 | 8542.32.00.71 | ||
|
S72XS256RD0AHBJE0
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | MEMORY CIRCUIT | FLASH+SDRAM | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | S-PBGA-B133 | Not Qualified | 85 °C | -25 °C | 133 | PLASTIC/EPOXY | VFBGA | BGA133,14X14,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, FBGA-133 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
S72XS256RD0AHBJE3
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | MEMORY CIRCUIT | FLASH+SDRAM | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | S-PBGA-B133 | Not Qualified | 85 °C | -25 °C | 133 | PLASTIC/EPOXY | VFBGA | BGA133,14X14,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, FBGA-133 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
S72XS256RD0AHBJE0
Spansion
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | MEMORY CIRCUIT | FLASH+SDRAM | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | S-PBGA-B133 | Not Qualified | 85 °C | -25 °C | 260 | 40 | 133 | PLASTIC/EPOXY | VFBGA | BGA133,14X14,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 8 mm | 8 mm | SPANSION INC | BGA | VFBGA, BGA133,14X14,20 | 133 | unknown | EAR99 | 8542.32.00.71 |