Filter Your Search
1 - 10 of 127 results
|
S72WS256ND0KFWD32
Spansion
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | MEMORY CIRCUIT | MOBILE SDRAM IS ORGANIZED AS 2M X 16BIT ... more | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | S-PBGA-B160 | Not Qualified | e1 | 85 °C | -25 °C | 260 | 40 | 160 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.25 mm | 15 mm | 15 mm | SPANSION INC | BGA | LFBGA, | 160 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
S72WS256NDEBFWUB3
AMD
|
Check for Price | Yes | Active | 1.8 V | 70 ns | MEMORY CIRCUIT | FLASH+SDRAM | 40 µA | 60 µA | CMOS | OTHER | R-PBGA-B137 | Not Qualified | 85 °C | -25 °C | 137 | PLASTIC/EPOXY | FBGA | BGA137,10X14,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA137,10X14,32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
S72WS256ND0BAWBB2
Cypress Semiconductor
|
Check for Price | Active | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
S72WS256NE0BFWBB0
Spansion
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | MEMORY CIRCUIT | MOBILE SDRAM IS ORGANIZED AS 4M X 16BIT ... more | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B137 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 137 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 9 mm | SPANSION INC | BGA | TFBGA, | 137 | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
S72WS256NEEBFWU73
Spansion
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | MEMORY CIRCUIT | MOBILE SDRAM IS ORGANIZED AS 4M X 16BIT ... more | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B137 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 137 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 9 mm | SPANSION INC | BGA | LFBGA, | 137 | compliant | EAR99 | 8542.32.00.71 | |||||||
|
S72WS256NEEBAWU72
AMD
|
Check for Price | Yes | Active | 1.8 V | 70 ns | MEMORY CIRCUIT | FLASH+SDRAM | 40 µA | 60 µA | CMOS | OTHER | R-PBGA-B137 | Not Qualified | 85 °C | -25 °C | 137 | PLASTIC/EPOXY | FBGA | BGA137,10X14,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA137,10X14,32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
S72WS256NEEBAWU73
AMD
|
Check for Price | Yes | Active | 1.8 V | 70 ns | MEMORY CIRCUIT | FLASH+SDRAM | 40 µA | 60 µA | CMOS | OTHER | R-PBGA-B137 | Not Qualified | 85 °C | -25 °C | 137 | PLASTIC/EPOXY | FBGA | BGA137,10X14,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA137,10X14,32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
S72WS256NDEBAWU72
Spansion
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | MEMORY CIRCUIT | MOBILE SDRAM IS ORGANIZED AS 2M X 16BIT ... more | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B137 | Not Qualified | e0 | 85 °C | -25 °C | 137 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 9 mm | SPANSION INC | BGA | LFBGA, | 137 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
S72WS256ND0BFWB72
AMD
|
Check for Price | Yes | Active | 1.8 V | 70 ns | MEMORY CIRCUIT | FLASH+SDRAM | 40 µA | 60 µA | CMOS | OTHER | R-PBGA-B137 | Not Qualified | 85 °C | -25 °C | 137 | PLASTIC/EPOXY | FBGA | BGA137,10X14,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA137,10X14,32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
S72WS256NE0BFWB73
Spansion
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | MEMORY CIRCUIT | MOBILE SDRAM IS ORGANIZED AS 4M X 16BIT ... more | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B137 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 137 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 9 mm | SPANSION INC | BGA | TFBGA, | 137 | compliant | EAR99 | 8542.32.00.71 |