Filter Your Search
1 - 4 of 4 results
|
S71GL064NB0BHW0Z3
Spansion
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 2M X 16 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.1 V | 2.7 V | CMOS | OTHER | R-PBGA-B56 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 7 mm | SPANSION INC | BGA | 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, HALOGEN FREE, FBGA-56 | 56 | unknown | EAR99 | 8542.32.00.71 | |||||
|
S71GL064NB0BHW0Z0
Spansion
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 2M X 16 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.1 V | 2.7 V | CMOS | OTHER | R-PBGA-B56 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 7 mm | SPANSION INC | BGA | 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, HALOGEN FREE, FBGA-56 | 56 | unknown | EAR99 | 8542.32.00.71 | |||||
|
S71GL064NB0BHW0Z2
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 4MX16 | 3 V | 90 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 2M X 16 | FLASH+PSRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.1 V | 2.7 V | CMOS | OTHER | R-PBGA-B56 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TFBGA | BGA56,8X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, HALOGEN FREE, FBGA-56 | compliant | EAR99 | 8542.32.00.71 | ||||
|
S71GL064NB0BHW0Z2
Spansion
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 4MX16 | 3 V | 90 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 2M X 16 | FLASH+PSRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.1 V | 2.7 V | CMOS | OTHER | R-PBGA-B56 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TFBGA | BGA56,8X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 7 mm | SPANSION INC | BGA | 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, HALOGEN FREE, FBGA-56 | 56 | unknown | EAR99 | 8542.32.00.71 |