Parametric results for: s70gl02gs12fhiv23 under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: s70gl02gs12fhiv23
Select parts from the table below to compare.
Compare
Compare
S70GL02GS12FHIV23
Cypress Semiconductor
Check for Price Yes Transferred 2.1475 Gbit 16 128K 128MX16 3 V 120 ns FLASH 8 BOTTOM/TOP YES YES YES 1 2K 128000000 134.2177 M ASYNCHRONOUS 16/32 words PARALLEL 3 V YES 200 µA 160 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm CYPRESS SEMICONDUCTOR CORP FBGA-64 compliant 3A991.B.1.A 8542.32.00.71
S70GL02GS12FHIV23
Spansion
Check for Price Yes Transferred 2.1475 Gbit 16 128K 128MX16 3 V 120 ns FLASH 8 BOTTOM/TOP YES YES YES 1 2K 128000000 134.2177 M ASYNCHRONOUS 16/32 words PARALLEL 3 V YES 200 µA 160 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 compliant 3A991.B.1.A 8542.32.00.71 BGA 64
S70GL02GS12FHIV23
Infineon Technologies AG
Check for Price Yes Active 2.1475 Gbit 16 128K 128MX16 3 V 120 ns FLASH 8 BOTTOM/TOP YES YES YES 1 2K 128000000 134.2177 M ASYNCHRONOUS 16/32 words PARALLEL 3 V YES 200 µA 160 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm INFINEON TECHNOLOGIES AG compliant