Filter Your Search
1 - 10 of 26 results
|
3VC74H25BS-70.000M
Pletronics Inc
|
Check for Price | Active | 70 MHz | 25 % | 15 pF | 3.3 V | CMOS/TTL | ENABLE/DISABLE FUNCTION; TRAY; TAPE AND REEL | 3.3 V | 4 ns | NO | 90 ppm | 10 % | 4 ns | 3.465 V | 3.135 V | 70 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.9mm | PLETRONICS INC | compliant | Clock | ||||||||
|
3VC74H00BS-70.000M
Pletronics Inc
|
Check for Price | Active | 70 MHz | 100 % | 15 pF | 3.3 V | CMOS/TTL | ENABLE/DISABLE FUNCTION; TRAY; TAPE AND REEL | 3.3 V | 4 ns | NO | 90 ppm | 10 % | 4 ns | 3.465 V | 3.135 V | 70 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.9mm | PLETRONICS INC | compliant | Clock | ||||||||
|
VC75H25BS-70.000M
Pletronics Inc
|
Check for Price | Active | 70 MHz | 25 % | 15 pF | 5 V | CMOS/TTL | ENABLE/DISABLE FUNCTION; TRAY; TAPE AND REEL | 4.5 V | 500 mV | 4 ns | NO | 90 ppm | 10 % | 4 ns | 5.25 V | 4.75 V | 70 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.9mm | PLETRONICS INC | compliant | Clock | |||||||
|
3VC75H00BS-70.000M
Pletronics Inc
|
Check for Price | Active | 70 MHz | 100 % | 15 pF | 3.3 V | CMOS/TTL | ENABLE/DISABLE FUNCTION; TRAY; TAPE AND REEL | 3.3 V | 4 ns | NO | 90 ppm | 10 % | 4 ns | 3.465 V | 3.135 V | 70 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.9mm | PLETRONICS INC | compliant | Clock | ||||||||
|
VC74H00FS-70.000M
Pletronics Inc
|
Check for Price | Active | 70 MHz | 100 % | 15 pF | 5 V | CMOS/TTL | ENABLE/DISABLE FUNCTION; TRAY; TAPE AND REEL | 4.5 V | 500 mV | 4 ns | NO | 90 ppm | 10 % | 4 ns | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.9mm | PLETRONICS INC | compliant | Clock | ||||||
|
3VC74H00FS-70.000M
Pletronics Inc
|
Check for Price | Active | 70 MHz | 100 % | 15 pF | 3.3 V | CMOS/TTL | ENABLE/DISABLE FUNCTION; TRAY; TAPE AND REEL | 3.3 V | 4 ns | NO | 90 ppm | 10 % | 4 ns | 3.465 V | 3.135 V | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.9mm | PLETRONICS INC | compliant | Clock | |||||||
|
3VC75H50BS-70.000M
Pletronics Inc
|
Check for Price | Active | 70 MHz | 50 % | 15 pF | 3.3 V | CMOS/TTL | ENABLE/DISABLE FUNCTION; TRAY; TAPE AND REEL | 3.3 V | 4 ns | NO | 90 ppm | 10 % | 4 ns | 3.465 V | 3.135 V | 70 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.9mm | PLETRONICS INC | compliant | Clock | ||||||||
|
VC75H25FS-70.000M
Pletronics Inc
|
Check for Price | Active | 70 MHz | 25 % | 15 pF | 5 V | CMOS/TTL | ENABLE/DISABLE FUNCTION; TRAY; TAPE AND REEL | 4.5 V | 500 mV | 4 ns | NO | 90 ppm | 10 % | 4 ns | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.9mm | PLETRONICS INC | compliant | Clock | ||||||
|
SIT3343AEA2E3-33ES700.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||
|
S7000
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 16 MHz | 50 % | 30 pF | 3.3 V | CMOS | MULTIPLE OUTPUT | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | 8 | NO | 21mm x 13mm x 5.08mm | PERICOM SEMICONDUCTOR CORP | unknown | Clock | RESISTANCE WELDED, DIP-8 | EAR99 |