Parametric results for: s7-300%2f under XO

Filter Your Search

1 - 10 of 290 results

|
-
-
-
-
-
-
Manufacturer Part Number: s7300
Select parts from the table below to compare.
Compare
Compare
EH3745TTS-73.000MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 73 MHz 50 % 15 pF 2.5 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 4 ns NO 4 ns 2.625 V 2.375 V 55/45 % e4 70 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.3mm ECLIPTEK CORP compliant Clock
EH5625ETTTS-73.000M TR
Ecliptek Corporation
Check for Price Yes Yes Active 5 PPM/YEAR CMOS 163 Clock SMD 2.0mm x 2.5mm 4 SMD 2.0mm x 2.5mm
EH2725TTS-73.000M TR
Ecliptek Corporation
Check for Price Yes Yes Active 163 Clock SMD 5.0mm x 7.0mm 4 SMD 5.0mm x 7.0mm
EH2700ETTTS-73.000MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 73 MHz 100 % 15 pF 2.5 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 4 ns NO 4 ns 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.6mm ECLIPTEK CORP compliant Clock
EH4620ETTS-73.000MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 73 MHz 20 % 15 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 4 ns NO 4 ns 3.465 V 3.135 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 1.05mm ECLIPTEK CORP compliant Clock
EH5620ETTTS-73.000M TR
Ecliptek Corporation
Check for Price Yes Yes Active 163 Clock SMD 2.0mm x 2.5mm 4 SMD 2.0mm x 2.5mm
EH5600ETTS-73.000M
Ecliptek Corporation
Check for Price Yes Yes Transferred 73 MHz 100 % 15 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 4 ns NO 4 ns 3.465 V 3.135 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.9mm ECLIPTEK CORP compliant Clock SMD 2.0mm x 2.5mm 4 SMD 2.0mm x 2.5mm
EH3720ETTTS-73.000M
Ecliptek Corporation
Check for Price Yes Yes Transferred 73 MHz 20 % 15 pF 2.5 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 4 ns NO 4 ns 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.3mm ECLIPTEK CORP compliant Clock SMD 3.2mm x 5.0mm 4 SMD 3.2mm x 5.0mm
EH3720ETTTS-73.000MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 73 MHz 20 % 15 pF 2.5 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 4 ns NO 4 ns 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.3mm ECLIPTEK CORP compliant Clock
EH5645ETTTS-73.000M TR
Ecliptek Corporation
Check for Price Yes Yes Active 163 Clock SMD 2.0mm x 2.5mm 4 SMD 2.0mm x 2.5mm