Filter Your Search
1 - 10 of 272 results
|
RWR80S58R3DMB12
Vishay Intertechnologies
|
$14.6198 | No | Active | 58.3 Ω | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 10.7981 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||||||||||
|
RWR89S58R3BRRSL
Vishay Intertechnologies
|
$18.3008 | No | Active | 58.3 Ω | 0.1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 13.225 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||||||||||
|
RWR89S58R3BRBSL
Vishay Intertechnologies
|
$21.0469 | No | Active | 58.3 Ω | 0.1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 13.225 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||||||||||
|
RWR89S58R3BRBSL
Vishay Dale
|
Check for Price | No | No | Active | 58.3 Ω | 0.1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 13.225 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
AS5-8R25FI
TT Electronics Resistors
|
Check for Price | Yes | Active | 8.25 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | e3 | 275 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8.8 mm | 22.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | |||||||||||
|
ACS10S58R3A
Arcol
|
Check for Price | Yes | Transferred | 58.3 Ω | 0.05 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 700 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 1 mm | 35 mm | 8.52 mm | 39.2 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
RWS58R06DBULK
Ohmite Mfg Co
|
Check for Price | Yes | Active | 8.06 Ω | 0.5 % | 5 W | 8030 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 75 °C | YES | 155 °C | -55 °C | Rectangular | 2 | BULK | J BEND | 7.87 mm | 20.3 mm | 7.62 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||
|
NRWS58R66DBULK
Ohmite Mfg Co
|
Check for Price | Yes | Active | 8.66 Ω | 0.5 % | 5 W | 8030 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 75 °C | YES | 155 °C | -55 °C | Rectangular | 2 | BULK | J BEND | 7.87 mm | 20.3 mm | 7.62 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.80 | |||||||||||||
|
AS58R66DLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 8.66 Ω | 0.5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | e3 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8.8 mm | 22.2 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||
|
RWR78S58R3BSBSL
Vishay Dale
|
Check for Price | No | No | Active | 58.3 Ω | 0.1 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 24.1454 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 9.525 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 |