Parametric results for: s560j29sl0n6tj5r under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s560j29sl0n6tj5r
Select parts from the table below to compare.
Compare
Compare
S560J29SL0N6TJ5R
Vishay Intertechnologies
Check for Price Yes Active 56 pF 1 kV 5 % SL0 5 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR STANDARD: IEC60384-9 120ppm/Cel ppm/°C e3 IEC60384-8 125 °C -55 °C 2 DISK PACKAGE Radial TR NO Matte Tin (Sn) 5 mm WIRE 7.5 mm 7.5 mm 4 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED unknown EAR99 8532.23.00.60 Vishay
S560J29SL0N6TJ5R
Vishay BCcomponents
Check for Price Yes Yes Active 56 pF 1 kV 5 % SL0 5 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR STANDARD: IEC60384-9 120ppm/Cel ppm/°C e3 IEC60384-8 125 °C -55 °C 2 DISK PACKAGE Radial TR NO Matte Tin (Sn) 5 mm WIRE 7.5 mm 7.5 mm 4 mm VISHAY INTERTECHNOLOGY INC , 3016 unknown EAR99 8532.23.00.60