Filter Your Search
1 - 10 of 63 results
|
S556-9003-12
Bel Fuse
|
Check for Price | Active | 1:1; 1:1 | 1.5 kV | DATACOM TRANSFORMER | 10 BASE-T | 1 | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 2.24 mm | 20.07 mm | 14.22 mm | BEL FUSE INC | CHIP | compliant | EAR99 | |||||||||||||||||||||||||||||
|
S556-5999-A4
Bel Fuse
|
Check for Price | No | No | Obsolete | 1.5 kV | DATACOM TRANSFORMER | WITH RJ45 CONNECTOR | LAN; 10 BASE-T | 1 | 70 °C | SURFACE MOUNT | YES | 5.97 mm | 25.4 mm | 10.03 mm | BEL FUSE INC | CHIP | unknown | EAR99 | ||||||||||||||||||||||||||||
|
S556-5000-14
Bel Fuse
|
Check for Price | Active | 0.667:1; 2:1 | 1.5 kV | DATACOM TRANSFORMER | DESIGNED TO WORK WITH BROADCOM BCM4210 | LAN | 1 | UL | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.46 mm | 25.53 mm | 15.86 mm | BEL FUSE INC | compliant | EAR99 | ||||||||||||||||||||||||||||
|
S556-5000-15
Bel Fuse
|
Check for Price | Active | 0.667:1; 2:1 | 1.5 kV | DATACOM TRANSFORMER | DESIGNED TO WORK WITH BROADCOM BCM4210 | LAN | 1 | UL | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.46 mm | 25.53 mm | 15.86 mm | BEL FUSE INC | compliant | EAR99 | ||||||||||||||||||||||||||||
|
S5566NTPA3
Toshiba America Electronic Components
|
Check for Price | Obsolete | 150 °C | -40 °C | NO | TOSHIBA CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | O-PALF-W2 | 1 | 2 | 1 A | PLASTIC/EPOXY | ROUND | LONG FORM | Not Qualified | 1 kV | WIRE | AXIAL | ||||||||||||||||||||||
|
S5566G
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | HIGH RELIABILITY | GENERAL PURPOSE | 150 °C | -40 °C | NO | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | O-PALF-W2 | 1 | 2 | 1 A | PLASTIC/EPOXY | ROUND | LONG FORM | 400 V | WIRE | AXIAL | 1.2 V | DO-41 | 49 A | 1 | TS-16949 | 10 µA | ||||||||||||||
|
S556-5999-48
Bel Fuse
|
Check for Price | Active | 2 kV | DATACOM TRANSFORMER | 10 BASE-T | 1 | SURFACE MOUNT | YES | 5.46 mm | 25.4 mm | 10.03 mm | BEL FUSE INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
S556-9003-34
Bel Fuse
|
Check for Price | No | No | Active | 1:1; 1:1 | 1.5 kV | DATACOM TRANSFORMER | 10 BASE-T | 1 | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 2.24 mm | 20.07 mm | 14.22 mm | BEL FUSE INC | CHIP | unknown | EAR99 | |||||||||||||||||||||||||||
|
S5566BTPA2
Toshiba America Electronic Components
|
Check for Price | Obsolete | 150 °C | -40 °C | NO | TOSHIBA CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | O-PALF-W2 | 1 | 2 | 1 A | PLASTIC/EPOXY | ROUND | LONG FORM | Not Qualified | 100 V | WIRE | AXIAL | 1 | |||||||||||||||||||||
|
S556-9003-36
Bel Fuse
|
Check for Price | No | No | Active | 1:1; 1:1 | 1.5 kV | DATACOM TRANSFORMER | 10 BASE-T | 1 | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 2.24 mm | 20.07 mm | 14.22 mm | BEL FUSE INC | CHIP | unknown | EAR99 |