Filter Your Search
1 - 2 of 2 results
|
S5556K5700BT
Vishay Precision Group Inc
|
Check for Price | No | Active | 6.57 kΩ | 0.1 % | 600 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 300 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WIRE | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||
|
S5556K5700BT
Vishay Intertechnologies
|
Check for Price | No | Transferred | 6.57 kΩ | 0.1 % | 600 mW | 3011 | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | S555 | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |