Filter Your Search
1 - 4 of 4 results
|
S54S257F883B
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 7.5 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | S | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||
|
S54S257F/883B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 4 | 2 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
S54S257F883B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | S | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
S54S257F883B
Signetics
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | S | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |