Filter Your Search
1 - 5 of 5 results
|
S54160F
Signetics
|
Check for Price | No | Obsolete | 5 V | 23 ns | 1 | 4 | NO | DIP | 25 MHz | 15 pF | UP | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | 32 MHz | YES | 16 mA | SYNCHRONOUS | 91 mA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||
|
S54160F/883B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 1 | NO | DIP | 25 MHz | UP | DECADE COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 91 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
S54160F
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 23 ns | 1 | 4 | NO | DIP | 25 MHz | 15 pF | UP | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | 32 MHz | YES | 16 mA | SYNCHRONOUS | 91 mA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
S54160F/883C
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 1 | NO | DIP | 25 MHz | UP | DECADE COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 91 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
S54160F
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 1 | NO | DIP | 25 MHz | UP | DECADE COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 91 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |