Filter Your Search
1 - 7 of 7 results
![]() |
S5410W883C
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 3 | 3 | YES | DFP | TTL/H/L | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | DFP | DFP, | 14 | unknown | 8542.39.00.01 | ||||||||||||
|
S5410W
Signetics
|
Check for Price | No | Obsolete | 5 V | 15 ns | 22 ns | 3 | 3 | YES | DFP | 15 pF | NO | TTL/H/L | NAND GATE | TTL | 16 mA | 16.5 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | SIGNETICS CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||
|
S5410W
NXP Semiconductors
|
Check for Price | Obsolete | NAND GATE | Not Qualified | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
S5410W883C
Signetics
|
Check for Price | Obsolete | 5 V | 15 ns | 3 | 3 | YES | DFP | TTL/H/L | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | DFP-14 | unknown | 8542.39.00.01 | ||||||||||||||
|
S5410W/883B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 22 ns | 22 ns | 3 | 3 | YES | DFP | NO | TTL/H/L | NAND GATE | TTL | 16 mA | 16.5 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||
|
S5410W883C
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 3 | 3 | YES | DFP | TTL/H/L | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | DFP, | unknown | 8542.39.00.01 | ||||||||||||||
|
S5410W
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 22 ns | YES | DFP | NO | NAND GATE | TTL | 16 mA | 16.5 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | DFP, FL14,.3 | unknown | 8542.39.00.01 |