Filter Your Search
1 - 10 of 209 results
|
S5-4000-250-IE-S-N
US Digital Corp
|
Check for Price | Yes | Contact Manufacturer | 1 | SINGLE, 3 CHANNELS | ROTARY POSITION ENCODER | 100 °C | -25 °C | US DIGITAL CORP | ROHS COMPLIANT PACKAGE-5 | unknown | |||||||||||||||||||||||||||||||||||
|
S5406W/883B
Philips Semiconductors
|
Check for Price | No | Transferred | YES | 5 V | TTL | MILITARY | e0 | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | DFP, FL14,.3 | unknown | 8542.39.00.01 | INVERTER | 30 mA | OPEN-COLLECTOR | 42 mA | 15 ns | NO | MIL-STD-883 Class B (Modified) | |||||||||||||
|
S5-4000-236-IE-S-D
US Digital Corp
|
Check for Price | Yes | Contact Manufacturer | 1 | SINGLE, 3 CHANNELS | ROTARY POSITION ENCODER | 100 °C | -25 °C | US DIGITAL CORP | ROHS COMPLIANT PACKAGE-5 | unknown | |||||||||||||||||||||||||||||||||||
|
S5-4000-236-NE-S-N
US Digital Corp
|
Check for Price | Yes | Contact Manufacturer | 1 | SINGLE, 2 CHANNELS | ROTARY POSITION ENCODER | 100 °C | -25 °C | US DIGITAL CORP | ROHS COMPLIANT PACKAGE-5 | unknown | |||||||||||||||||||||||||||||||||||
|
S5402F883C
Signetics
|
Check for Price | No | Obsolete | 4 | NO | 5.5 V | 4.5 V | 5 V | TTL | MILITARY | e0 | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP-14 | unknown | 8542.39.00.01 | NOR GATE | 16 mA | 27 mA | 22 ns | NO | MIL-STD-883 | TTL/H/L | 2 | 15 ns | ||||||||
|
S5402F883C
NXP Semiconductors
|
Check for Price | No | Obsolete | 4 | NO | 5.5 V | 4.5 V | 5 V | TTL | MILITARY | e0 | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | NOR GATE | 16 mA | 27 mA | 22 ns | NO | MIL-STD-883 | TTL/H/L | 2 | 15 ns | DIP | 14 | ||||||
|
S5400W
NXP Semiconductors
|
Check for Price | Obsolete | 4 | YES | 5.5 V | 4.5 V | 5 V | TTL | MILITARY | e0 | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DFP | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | NXP SEMICONDUCTORS | DFP, FL14,.3 | unknown | 8542.39.00.01 | NAND GATE | 16 mA | 22 mA | 22 ns | NO | TTL/H/L | 2 | 15 ns | 15 pF | |||||||||
|
S5406W883B
Philips Semiconductors
|
Check for Price | No | Obsolete | 6 | YES | 5 V | TTL | MILITARY | e0 | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SIGNETICS CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | INVERTER | 30 mA | OPEN-COLLECTOR | 42 mA | 15 ns | NO | MIL-STD-883 Class B | TTL/H/L | 1 | ||||||||||
|
S5400F883B
Philips Semiconductors
|
Check for Price | No | Obsolete | 4 | NO | 5.5 V | 4.5 V | 5 V | TTL | MILITARY | e0 | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | NAND GATE | 16 mA | 22 mA | 22 ns | NO | MIL-STD-883 Class B | TTL/H/L | 2 | 15 ns | ||||||||
|
S5400F883B
Signetics
|
Check for Price | No | Obsolete | 4 | NO | 5.5 V | 4.5 V | 5 V | TTL | MILITARY | e0 | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | NAND GATE | 16 mA | 22 mA | 22 ns | NO | MIL-STD-883 Class B | TTL/H/L | 2 | 15 ns |